| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X400VAC |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 101.6 mm, 4 in |
| Material: | Vinyl |
| Maximum Cable Diameter: | 24.1 mm, .95 in |
| Minimum Cable Diameter: | .32 in, 8.1 mm |
| Compatible Wire Size: | 1 - 2 AWG |
| Number of Labels: | 75 |
| Print-On Area Height: | 1 in, 25.4 mm |
| SKU: | PANS100X400VAC |
S100X400VAC
| Heilind Number: | PANS100X400VAC |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X400VAC |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1" (25.4mm) wide and 4" (101.6mm) long with a 1" (25.4mm) print-on area height and have a 2“1 AWG wire range. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 75 labels per cassette.
More >>Specifications
Detailed Description
Easily label your cables with our self-laminating vinyl labels, perfect for quick organization. With a clear design and white print-on area, these labels are 1" wide and 4" long, ideal for wire ranges of 2-1 AWG. The fast-loading P1 system ensures efficient application, while the durable material can withstand temperatures ranging from -50°F to 225°F. Each pack includes 75 labels, making it convenient to keep your cables organized. Compliant with RoHS standards, these labels are a reliable choice for your labeling needs.

