S100X400VAM

Heilind Number:PANS100X400VAM
Manufacturer:Panduit
Manufacturer Number:S100X400VAM
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MP Cassette, Self-Laminating Label, Vinyl, 1.00" W x 4.00" H, 1.00" Print On Area, Clear/White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X400VAM
Color:White
Maximum Operating Temperature:66 °C, 150 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:4 in, 101.6 mm
Material:Vinyl
Maximum Cable Diameter:.95 in, 24.3 mm
Minimum Cable Diameter:.32 in, 8.1 mm
Compatible Wire Size:2 AWG
Number of Labels:70
Print-On Area Height:1 in, 25.4 mm
SKU:PANS100X400VAM

Detailed Description

Easily organize your cables with our MP Cassette Self-Laminating Labels. Made of durable vinyl, these labels feature a clear/white design for optimal visibility. With a 1.00" wide by 4.00" high print-on area, they provide ample space for labeling. Operating efficiently in temperatures ranging from -40°F to 150°F, they are suitable for various environments. The labels are compatible with cables ranging from 0.32" to 0.95" in diameter and can accommodate 2 AWG wire sizes. Each pack contains 70 labels, offering ample supply for your needs. Perfect for efficient cable management, these printable labels are a must-have for any organization. Explore our Label & Identification Products category for more options.