| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X650VA1Y |
| Color: | White |
| Maximum Operating Temperature: | 65 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 6.5 in, 165.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | 1.59 in, 40.4 mm |
| Minimum Cable Diameter: | .48 in, 12.2 mm |
| Number of Labels: | 250 |
| Print-On Area Height: | 1.5 in, 38.1 mm |
| SKU: | PANS100X650VA1Y |
S100X650VA1Y
| Heilind Number: | PANS100X650VA1Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X650VA1Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 250.
More >>Specifications
Detailed Description
Enhance wire identification with our Thermal Transfer Self-Laminating Adhesive Labels, crafted from durable vinyl. Each roll contains four labels per row, featuring a 1.5" high white print-on area suitable for 1/0 - 250 MCM wires. The clear overlaminate ensures lasting protection, perfect for industrial settings. Measuring 1.0" wide and 6.5" long, these labels have a 1.0" core for easy application. With a maximum operating temperature of 65°C and minimum of -40°C, they are designed to withstand harsh conditions. Each package includes 250 labels, making organization a breeze. RoHS compliant for environmentally conscious use. Elevate your labeling process with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ACC19-A-M | Adhesive backed cord clip, .19" (4.8mm) bundle, natural, bulk package. | ![]() |
| Panduit LCA1/0-38-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit SST2S-M0 | Sta-Strap® cable tie, releasable, standard cross section, 6.7 (172mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


