| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X650VAC |
| Color: | White |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 165.1 mm, 6.5 in |
| Material: | Vinyl |
| Maximum Cable Diameter: | 1.59 in, 40.4 mm |
| Minimum Cable Diameter: | .48 in, 6.4 mm |
| Number of Labels: | 50 |
| Print-On Area Height: | 1.5 in, 38.1 mm |
| SKU: | PANS100X650VAC |
S100X650VAC
| Heilind Number: | PANS100X650VAC |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X650VAC |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 1" (25.4mm) wide and 6.5" (165.1mm) long with a 1.5" (38.1mm) print-on area height and have a 1/0 AWG-250 MCM wire range. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 50 labels per cassette.
More >>Specifications
Detailed Description
Easily label wires with our portable printer self-laminating labels. These durable vinyl labels feature a clear design with a white print-on area, measuring 1" wide and 6.5" long. Perfect for organizing cables, they accommodate a 1/0 AWG-250 MCM wire range. The fast-loading P1™ label cassette, containing 50 labels, ensures quick and convenient label changes. With a maximum cable diameter of 1.59" and a minimum of .48", they are versatile for various applications. Plus, their RoHS compliance guarantees environmental responsibility. Perfect for industrial use, these labels are essential for efficient wire management.

