| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S12-40-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .26 in, 6.7 mm |
| Overall Length: | 11.81 in, 300 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.99 in, 75.9 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .08 in, 2 mm |
| SKU: | PANS12-40-C0 |
S12-40-C0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Ties. Measuring 11.81 inches in length, these intermediate ties are constructed from durable nylon, ensuring weather resistance for outdoor use. In sleek black, they come in a pack of 100 for ample supply. With a maximum operating temperature of 185°F and a minimum of -40°F, they can withstand various environments. The .26-inch width and 11.81-inch length accommodate different bundle sizes, with a maximum diameter of 2.99 inches. These ties boast a tensile strength of 177.92 N, making them reliable for securing cables in plenum settings. Easy to use and versatile, they are a must-have for wire and cable management.

