| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S12-40-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .26 in, 6.7 mm |
| Overall Length: | 11.81 in, 300 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.99 in, 75.9 mm |
| Tensile Strength: | 40 lb, 177.92 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .08 in, 2 mm |
| SKU: | PANS12-40-M0 |
S12-40-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold Cable Tie, measuring 11.81 inches in length and made of durable nylon. Resistant to harsh weather conditions, it's perfect for outdoor or indoor use. With a maximum operating temperature of 185°F and a minimum of -40°F, it ensures reliable performance in various environments. Featuring a sleek black color, it blends seamlessly with your setup. The nylon 6.6 material offers strength and longevity, with a maximum bundle diameter of 2.99 inches. With a tensile strength of 40 lbs, it can securely hold your cables in place. Additionally, it's RoHS compliant, making it environmentally friendly. Ideal for plenum applications, this cable tie is a versatile and essential tool for wire and cable management. Each package contains 1000 pieces, ensuring you have an ample supply for your needs. Upgrade your cable organization with this reliable and efficient solution.

