S12-50-C

Heilind Number:PANS12-50-C
Manufacturer:Panduit
Manufacturer Number:S12-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 11.81L (300mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S12-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:11.81 in, 300 mm
Material:Nylon 6.6
Maximum Bundle Diameter:2.99 in, 75.9 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS12-50-C

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Made of durable Nylon 6.6 material, this standard cable tie ensures reliable fastening for various applications. With a length of 11.81 inches (300mm) and a maximum operating temperature of 185°F (85°C), it can withstand demanding environments. The natural color blends seamlessly, while the RoHS compliance guarantees environmental safety. Featuring a maximum bundle diameter of 2.99 inches (75.9mm) and a high tensile strength of 50 lbs (222.41 N), it provides strong and efficient cable management. Ideal for plenum environments, this cable tie is a must-have for organizing and securing wires effortlessly.