| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S12-50-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 11.81 in, 300 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.99 in, 75.9 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS12-50-C0 |
S12-50-C0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Crafted from durable nylon, this weather-resistant tie is designed for maximum performance in any environment. With a length of 11.81 inches (300mm) and a standard width of .33 inches (8.4mm), it can accommodate bundles up to 2.99 inches (75.9mm) in diameter. Featuring a robust tensile strength of 50 lbs (222.41N), it ensures reliable fastening. Suitable for plenum applications, it can withstand temperatures ranging from -40°C to 85°C (-40°F to 185°F). Keep your cables organized and secure with this essential wire management tool. Packaged in a set of 100, it's perfect for both professional and DIY use. Rest assured, it's also RoHS compliant, meeting international standards for environmental safety. Elevate your cable management game with this efficient and dependable solution.

