S12-50-M

Heilind Number:PANS12-50-M
Manufacturer:Panduit
Manufacturer Number:S12-50-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 11.81L (300mm), Standard, Nylon, Natural, Package 1000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S12-50-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:11.81 in, 300 mm
Material:Nylon 6.6
Maximum Bundle Diameter:2.99 in, 75.9 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS12-50-M

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Made of durable Nylon 6.6 material, these standard-sized ties are designed for maximum reliability in plenum environments. With a tensile strength of 50 lbs (222.41 N), they can confidently hold your cables in place. Measuring 11.81 inches (300mm) in length and 0.33 inches (8.4mm) in width, they are perfect for bundling cables with a diameter of up to 2.99 inches (75.9mm). Operating efficiently in temperatures ranging from -40°C to 85°C (-40°F to 185°F), these natural-colored ties come in a package of 1000, making them a convenient and essential choice for wire and cable management. Additionally, they are RoHS compliant, ensuring environmental responsibility in their production. Trust in the reliability and strength of our cable ties for all your bundling needs.