S14-120-L

Heilind Number:PANS14-120-L
Manufacturer:Panduit
Manufacturer Number:S14-120-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 14.49L (368mm), Light-Heavy, Nylon, Natural,Package 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S14-120-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:12.5 mm, .49 in
Overall Length:14.49 in, 368 mm
Material:Nylon 6.6
Maximum Bundle Diameter:102.1 mm, 4.02 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS14-120-L

Detailed Description

Secure your cables with our StrongHold™ Cable Tie, designed for light-heavy duty applications. Made of durable nylon 6.6 material, this natural-colored tie has an overall length of 14.49 inches and a maximum operating temperature of 185°F, making it suitable for a variety of environments. With a tensile strength of 120 lb, it can securely hold bundles up to 4.02 inches in diameter. Perfect for plenum use, this cable tie ensures reliable cable management, with a minimum bundle diameter of 0.28 inches. Each package contains 50 ties, providing ample supply for your needs. Trust in the strength and reliability of our StrongHold™ Cable Tie for all your wire and cable management requirements.