S15-40-C

Heilind Number:PANS15-40-C
Manufacturer:Panduit
Manufacturer Number:S15-40-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 14.57L (370mm), Intermediate, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S15-40-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.25 in, 6.3 mm
Overall Length:14.57 in, 370.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:102.1 mm, 4.02 in
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.08 in, 2 mm
SKU:PANS15-40-C

Detailed Description

Secure your cables with our StrongHold™ Cable Tie, designed for durability and reliability. Made of high-quality Nylon 6.6 material, this Intermediate size tie measures 14.57 inches in length and has a maximum bundle diameter of 4.02 inches. With a tensile strength of 40 lbs, it ensures a strong hold for your cable management needs. Suitable for plenum environments, it can withstand temperatures ranging from -40°F to 185°F. Each package contains 100 natural-colored cable ties, offering convenience and efficiency in your wire and cable organization tasks. Trust in our Cable Tie for robust and secure fastening solutions.