| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S15-40-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 14.57 in, 370.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 102.1 mm, 4.02 in |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .08 in, 2 mm |
| SKU: | PANS15-40-C0 |
S15-40-C0
Specifications
Detailed Description
Secure your cables with our StrongHold™ Cable Tie, designed for durability and weather resistance. Made from high-quality nylon, this 14.57-inch tie is perfect for outdoor use, with a maximum operating temperature of 185°F and a minimum of -40°F. Its intermediate size and strong tensile strength of 40 lbs make it ideal for securing bundles with a maximum diameter of 4.02 inches. Trust in its reliability for all your wire and cable management needs. Each package contains 100 black ties, ensuring you have plenty on hand for any project. Keep your cables organized and secure with this essential accessory.

