S15-50-M

Heilind Number:PANS15-50-M
Manufacturer:Panduit
Manufacturer Number:S15-50-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 14.57L (370mm), Std, Nylon, Natural, Package 1000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S15-50-M
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:14.57 in, 370.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:4.02 in, 102.1 mm
Tensile Strength:50 lb, 222.41 N
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS15-50-M

Detailed Description

Secure your cables with ease using our StrongHold Cable Tie. Made of durable Nylon 6.6, this standard-sized tie measures 14.57 inches in length with a width of .33 inches, providing reliable fastening for various applications. With a maximum operating temperature of 185°F and a minimum of -40°F, it's suitable for both hot and cold environments. Its impressive tensile strength of 50 lbs ensures a secure hold, while the natural color blends seamlessly for a professional finish. Perfect for plenum applications, this pack of 1000 cable ties is a must-have for efficient wire and cable management. Rest assured, it's also RoHS compliant, meeting international standards for environmental safety. Upgrade your organization system with our dependable cable ties.