| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S15-50-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 14.57 in, 370.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 102.1 mm, 4.02 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS15-50-M0 |
S15-50-M0
Specifications
Detailed Description
Keep your cables securely in place with our StrongHold™ Cable Tie. Measuring 14.57 inches in length and crafted from durable nylon, these weather-resistant ties are perfect for outdoor use. With a maximum operating temperature of 185°F and a minimum of -40°F, they are built to withstand extreme conditions. The black color blends seamlessly for a professional look, and with a maximum bundle diameter of 4.02 inches, they can handle even your largest cable bundles. RoHS compliant, these ties are not only strong but also environmentally friendly. Perfect for wire and cable management, they come in a package of 1000, making them ideal for large projects. Trust in the strength of our StrongHold™ Cable Ties to keep your cables organized and secure.

