| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S150X225VATY |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 66 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | 12.2 mm, .48 in |
| Minimum Cable Diameter: | .24 in, 6.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | 19 mm, .75 in |
| SKU: | PANS150X225VATY |
S150X225VATY
| Heilind Number: | PANS150X225VATY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S150X225VATY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6A UTP, Category 6A FTP, and 8 - 4 AWG wires, and a clear overlaminate. It is 1.5" wide and 2.25" long (38.1 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable identification with our Thermal Transfer Self-Laminating Adhesive Labels, crafted from durable vinyl. Designed for efficient labeling, each roll features two labels per row, with a white print-on area suitable for various wire categories. Measuring 1.5" in width and 2.25" in length, these labels offer ample space for clear and concise marking. The included clear overlaminate ensures lasting protection. Operating seamlessly in temperatures ranging from -40°F to 150°F, they are ideal for a variety of environments. With a 3.0" core and compatibility with 4-8 AWG wires, these labels come in packs of 5000, making them a convenient and cost-effective solution for your labeling needs. Elevate organization and efficiency in your workspace with these high-quality printable labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |


