S17-50-C

Heilind Number:PANS17-50-C
Manufacturer:Panduit
Manufacturer Number:S17-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 16.93L (430mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S17-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:16.9 in, 429.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:110 mm, 4.33 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS17-50-C

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 16.93 inches in length, this standard nylon tie is designed for durability and reliability. With a natural color and a maximum operating temperature of 185°F, it is suitable for a variety of applications. Its high tensile strength of 50 lbs ensures a secure hold, while the plenum environment application makes it ideal for use in various settings. The overall width of 0.33 inches and the overall length of 16.9 inches provide ample coverage for cable management. Trust in the quality of our Nylon 6.6 material for long-lasting performance. Keep your cables organized and secure with this essential wire management tool.