| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S17-50-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 16.9 in, 429.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 110 mm, 4.33 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS17-50-M0 |
S17-50-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Ties. Measuring 16.93 inches in length and 0.33 inches in width, these durable ties are made of weather-resistant nylon, perfect for outdoor use. With a maximum operating temperature of 185°F and a minimum of -40°F, they can withstand various environmental conditions. Their impressive tensile strength of 50 lbs ensures a reliable hold, and they are compliant with RoHS regulations. Each package contains 1000 black cable ties, ideal for organizing and securing wires in any setting. Perfect for wire and cable management, these ties are a must-have for any project.

