S18-120-L

Heilind Number:PANS18-120-L
Manufacturer:Panduit
Manufacturer Number:S18-120-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 17.71L (450mm), Light-Heavy, Nylon, Natural,Package 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S18-120-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:12.6 mm, 5 in
Overall Length:17.71 in, 449.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:132.1 mm, 5.2 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS18-120-L

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Made of durable Nylon 6.6 material, this natural-colored cable tie is designed for light-heavy duty applications, boasting a maximum tensile strength of 120 lb. With an overall length of 17.71 inches and an overall width of 0.5 inches, it can accommodate bundles up to 5.2 inches in diameter, making it ideal for plenum environments. Operating efficiently in temperatures ranging from -40°C to 85°C, it provides reliable performance in various conditions. Each package includes 50 cable ties, offering a convenient solution for your wire and cable management needs. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Keep your workspace organized and secure with our premium cable tie.