S1DR

Heilind Number:PANS1DR
Manufacturer:Panduit
Manufacturer Number:S1DR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1 RU D-ring cable retainer, 80mm (3.1 ) x 40mm (1.5), bag of 8 pcs., attaches to S2BRK6/S2BRK12. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S1DR
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:3.1 in, 79.9 mm
Overall Height:1.5 in, 38.9 mm
Product Type:Ring Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS1DR

Detailed Description

Enhance your server cabinet setup with our Ring Kit, a must-have accessory for efficient cable management. Crafted in sleek black, this kit offers a seamless integration into your S-Type cabinet system. With an overall width of 3.1 inches and height of 1.5 inches, it provides ample space for organizing cables and wires. Perfect for maintaining a tidy and clutter-free environment, this essential accessory is a game-changer in optimizing your cabinet's functionality. Elevate your cable management game with our Ring Kit today.