| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S1F-C |
| Color: | Metallic |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 1 in, 25.4 mm |
| Compatible Duct Type: | D, F, FS, G |
| SKU: | PANS1F-C |
S1F-C
| Heilind Number: | PANS1F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | S1F-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduct® snap-clip mounting bracket for use with types G,F,FS and D wiring duct, #8-32 x 1/4 (provided) screw required, 1.00" duct width, spring steel, metallic, 100 pc. package quantity.
More >>Specifications
Detailed Description
Effortlessly secure Panduct® wiring ducts with our snap-clip mounting bracket, designed for types G, F, FS, and D ducts. Crafted from durable spring steel in a sleek metallic finish, each bracket requires a #8-32 x 1/4 screw for installation (provided). With a 1.00" width, it's perfect for organizing cables in a variety of settings. This package contains 100 brackets, ensuring you have an ample supply for your project. Rest assured of quality and safety compliance, as this bracket boasts UL94 V-0 flammability rating and RoHS compliance. Streamline your cable management with this essential accessory.

