| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S200X400TAT-A |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 66 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 101.6 mm, 4 in |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | 24.1 mm, .95 in |
| Minimum Cable Diameter: | .32 in, 8.1 mm |
| Compatible Wire Size: | 1 - 2 AWG |
| Number of Labels: | 500 |
| Print-On Area Height: | 1 in, 25.4 mm |
| SKU: | PANS200X400TAT-A |
S200X400TAT-A
| Heilind Number: | PANS200X400TAT-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | S200X400TAT-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.00" (25.4 mm) high for 2 - 1 AWG wires, and a clear overlaminate. It is 2.00" wide and 4.00" long (50.75 x 101.62 mm) with a 3.0" (76.2 mm) core. It comes in packages of 500.
More >>Specifications
Detailed Description
Easily identify and label your 1-2 AWG wires with our thermal transfer self-laminating adhesive labels. Made of self-extinguishing polyvinylfluoride, each label features a white print-on area for clear visibility. With a clear overlaminate, these 2.00" x 4.00" labels ensure durability and longevity. Suitable for use in a wide temperature range from -40°C to 66°C, they offer reliable performance in various environments. Supplied in rolls of 500, these labels are convenient and cost-effective for your labeling needs. Compliant with RoHS standards, they are also environmentally friendly. Perfect for organization and identification, these vinyl labels are compatible with thermal transfer printers, making customization easy. Upgrade your labeling system with these high-quality, versatile labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit RHEH4BL | The black hybrid thermal transfer ribbon for Panduit's TDP4-HE series printer is part of the complete line of identification solutions from Panduit. Measuring 1181' (363m) long and 4-H self-laminating, heat-shrink, Turn-Tell, vinyl cloth, tan polyimide, component, and nonlaminated labels. It is available individually or as part of the printer kit. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S100X150TAT-A | The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.50" (12.7 mm) high for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, and a clear overlaminate. It is 1.00" wide and 1.50" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X225TAT-A | The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6A UTP, Category 6A FTP, and 8 - 4 AWG wires, and a clear overlaminate. It is 1.00" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1500. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
| Panduit S150X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.5" wide and 4.0" long (38.1 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


