| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S21-175-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 20.86 in, 529.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 132.1 mm, 5.51 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .28 in, 7.1 mm |
| SKU: | PANS21-175-L0 |
S21-175-L0
Specifications
Detailed Description
Secure your cables with confidence using our StrongHold™ Cable Tie. Crafted from durable nylon, this heavy-duty tie is designed to withstand harsh weather conditions, making it perfect for outdoor use. With a maximum operating temperature of 185°F and a minimum of -40°F, it guarantees reliability in any environment. Its impressive tensile strength of 175 lbs ensures a secure hold, while the wide overall width of .56 inches allows for easy bundling. Measuring 20.86 inches in length, it can accommodate bundles up to 5.51 inches in diameter. Whether for professional or personal use, this cable tie is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2019 | PAN20190319-StrongHold - Product Improvement. StrongHold cable ties now include UL 181 certification (in addition to the UL 62275 certification these cable ties already possess). | Download | |||

