S21-50-C

Heilind Number:PANS21-50-C
Manufacturer:Panduit
Manufacturer Number:S21-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 20.87L (530mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S21-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.3 mm
Overall Length:20.87 in, 530.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:132.1 mm, 5.51 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS21-50-C

Detailed Description

Secure your cables with our StrongHold™ Cable Tie, designed for durability and reliability. With a length of 20.87 inches and a width of 8.3 mm, these standard nylon ties are perfect for fastening cables in place. Made from high-quality Nylon 6.6, they can withstand temperatures ranging from -40°C to 85°C, making them suitable for a variety of environments, including plenums. Featuring a maximum tensile strength of 50 lbs, these cable ties ensure a strong hold, while their natural color seamlessly blends in with your setup. Each package contains 100 ties, providing ample supply for your organizational needs. Keep your cables organized and secure with these versatile cable ties.