| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S21-50-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.3 mm |
| Overall Length: | 20.87 in, 530.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 132.1 mm, 5.51 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS21-50-M0 |
S21-50-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 20.87 inches in length, this standard nylon tie is designed for durability and weather resistance, making it ideal for outdoor applications. The package includes 1000 ties in classic black, ensuring you have an ample supply on hand. With a maximum operating temperature of 185°F and a minimum of -40°C, these ties can withstand a wide range of environments. The nylon 6.6 material and 50 lb tensile strength guarantee reliable performance, while the 8.3mm width and maximum bundle diameter of 132.1mm provide versatility for various cable management needs. Keep your wires organized and secure with this essential product.

