S21SPD2B

Heilind Number:PANS21SPD2B
Manufacturer:Panduit
Manufacturer Number:S21SPD2B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU x 1070mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S21SPD2B
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1040 mm, 40.9 in
Overall Height:1999 mm, 78.7 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS21SPD2B

Detailed Description

Enhance the functionality and aesthetics of your Server Cabinet with the Day Two Side Panel in sleek Black. Designed specifically for S-Type cabinets, this accessory offers a perfect fit with an overall width of 1040 mm and height of 1999 mm. Not only does it provide added security and protection for your equipment, but it also helps in maintaining a neat and organized workspace. Elevate your cabinet setup with this essential accessory, ensuring seamless operation and a professional look.