| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S21SPSE |
| Color: | Black |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 37.91 in, 962.9 mm |
| Overall Height: | 1967.1 mm, 77.44 in |
| Product Type: | Side Panel |
| Compatible Cabinet System: | Server Cabinet |
| Compatible Cabinet Type: | S-Type |
| SKU: | PANS21SPSE |
S21SPSE
Specifications
Detailed Description
Enhance the functionality and aesthetics of your Server Cabinet with our Side Panel in sleek black. Designed specifically for S-Type cabinets, this accessory seamlessly integrates to provide added security and organization. With an overall width of 37.91 inches and a height of 1967.1mm, it offers ample coverage to protect your valuable equipment. Perfect for managing cables and maintaining a tidy workspace, this Side Panel is a must-have for any professional IT setup. Elevate your cabinet system with this essential accessory.

