S22SPD2B

Heilind Number:PANS22SPD2B
Manufacturer:Panduit
Manufacturer Number:S22SPD2B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU x 1200mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S22SPD2B
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1192 mm, 46.9 in
Overall Height:1999 mm, 78.7 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS22SPD2B

Detailed Description

Enhance the functionality and aesthetics of your Server Cabinet with our Day Two Side Panel in sleek Black. Crafted for compatibility with S-Type cabinets, this essential accessory boasts a generous overall width of 1192mm and height of 1999mm, ensuring a perfect fit. Elevate your organization and security with this premium Cabinet Accessory, a must-have for any server setup.