S22SPD2W

Heilind Number:PANS22SPD2W
Manufacturer:Panduit
Manufacturer Number:S22SPD2W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU x 1200mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S22SPD2W
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1192 mm, 46.9 in
Overall Height:1999 mm, 78.7 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS22SPD2W

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with our Day Two Side Panel in crisp White. Specifically designed for S-Type cabinets, this essential accessory measures 1192mm in width and 1999mm in height, ensuring a perfect fit. Elevate your organization's storage solution with this high-quality cabinet accessory, a must-have for any professional IT environment.