S22SPSE

Heilind Number:PANS22SPSE
Manufacturer:Panduit
Manufacturer Number:S22SPSE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU x 1200mm enhanced Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S22SPSE
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1114.9 mm, 43.89 in
Overall Height:1967.1 mm, 77.44 in
Product Type:Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS22SPSE

Detailed Description

Enhance the functionality of your server cabinet with this sleek Side Panel in Black. Designed to perfectly fit S-Type cabinets, it adds both style and security to your setup. Measuring 1114.9 mm in width and 1967.1 mm in height, it provides ample coverage for your equipment. Made of durable materials, it ensures long-lasting performance. Upgrade your wire and cable management system with this essential Cabinet Accessory.