S22SPSEW

Heilind Number:PANS22SPSEW
Manufacturer:Panduit
Manufacturer Number:S22SPSEW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU x 1200mm enhanced Side Panel for Net-Access S-Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S22SPSEW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1114.9 mm, 43.89 in
Overall Height:1967.1 mm, 77.44 in
Product Type:Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS22SPSEW

Detailed Description

Enhance your server cabinet setup with this sleek and functional Side Panel. Designed for S-Type cabinets, it offers a seamless fit and adds a touch of professionalism to your workspace. At 1114.9mm in width and 1967.1mm in height, it provides ample coverage while maintaining a streamlined look. Made of durable materials in a crisp white color, it not only complements any decor but also ensures long-lasting performance. Elevate your cable management game with this essential accessory, perfect for organizing and protecting your equipment. Upgrade your infrastructure with ease and efficiency.