S24-120-L

Heilind Number:PANS24-120-L
Manufacturer:Panduit
Manufacturer Number:S24-120-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 23.62L (600mm), Light-Heavy, Nylon, Natural,Package 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S24-120-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:12.5 mm, .49 in
Overall Length:23.62 in, 599.9 mm
Material:Nylon 6.6
Maximum Bundle Diameter:169.9 mm, 6.69 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS24-120-L

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie, designed for light-heavy duty applications. Made of durable Nylon 6.6 material, this natural-colored tie boasts a maximum tensile strength of 120 lb, ensuring reliable hold. With an overall length of 23.62 inches and a width of 12.5 mm, it can accommodate bundles up to 6.69 inches in diameter. Suitable for use in plenum environments, it can withstand temperatures ranging from -40°C to 85°C. Each package contains 50 ties, making it a convenient and cost-effective solution for wire and cable management. Keep your workspace organized and secure with these high-performance cable ties.