S2BRK12

Heilind Number:PANS2BRK12
Manufacturer:Panduit
Manufacturer Number:S2BRK12
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Combination PDU/cable management bracket, 305mm (12) wide full length for 42 RU through 51 RU cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2BRK12
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:11.99 in, 304.5 mm
Overall Height:72.69 in, 1846.4 mm
Product Type:Cable Management Bracket
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS2BRK12

Detailed Description

Enhance organization and efficiency in your server cabinet with our Combination PDU/cable management bracket. Measuring 305mm (12") wide, this full-length accessory is designed for cabinets ranging from 42 RU to 51 RU. Its sleek black finish adds a professional touch while providing essential cable management functionality. Perfect for S-Type cabinets, it seamlessly integrates into your setup, ensuring a tidy and streamlined configuration. Say goodbye to clutter and hello to optimized space utilization with this essential cabinet accessory.