S2BRK6

Heilind Number:PANS2BRK6
Manufacturer:Panduit
Manufacturer Number:S2BRK6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Combination PDU/cable management bracket, 152mm (6) wide full length for 42 RU through 51 RU cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2BRK6
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:7.3 in, 185.5 mm
Overall Height:72.71 in, 1846.8 mm
Product Type:Cable Management Bracket
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS2BRK6

Detailed Description

Enhance cable organization in your server cabinet with our Combination PDU/cable management bracket. Designed to streamline cable routing, this 152mm (6") wide full-length accessory is compatible with 42 RU through 51 RU cabinets. Its sleek black finish seamlessly blends in with your setup, while its durable construction ensures long-lasting performance. Perfect for S-Type cabinets, this bracket is a must-have for efficient cable management in any server environment. Stay organized and compliant with our RoHS-certified solution. Elevate your infrastructure with ease.