S2DR

Heilind Number:PANS2DR
Manufacturer:Panduit
Manufacturer Number:S2DR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2 RU D-ring cable retainer, 80mm (3.1) x 80mm (3.1), bag of 8 pcs., attaches to S2BRK6/S2BRK12. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2DR
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:3.1 in, 79.9 mm
Overall Height:3.2 in, 82 mm
Product Type:Ring Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS2DR

Detailed Description

Enhance the organization and efficiency of your server cabinet with our Ring Kit. Designed for S-Type cabinets, this essential accessory offers convenient cable management solutions. With an overall width of 3.1 inches and height of 3.2 inches, it provides ample space for securing cables and maintaining a tidy setup. Made with durable materials in a sleek black finish, it seamlessly integrates into your cabinet system. Keep your cables neat and easily accessible with this must-have cabinet accessory.