S2EOR1BA1070B1

Heilind Number:PANS2EOR1BA1070B1
Manufacturer:Panduit
Manufacturer Number:S2EOR1BA1070B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Net-Access S-Type End of Row Seal 1070mm. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2EOR1BA1070B1
Color:Black
Accessory Type:Floor Seal
Overall Width:1040 mm, 40.96 in
Overall Height:101 mm, 3.97 in
Product Type:Floor Seal
SKU:PANS2EOR1BA1070B1

Detailed Description

Enhance the efficiency and organization of your data center with our Net-Access™ S-Type End of Row Seal. Designed for seamless integration, this 1070mm floor seal in sleek black offers a sleek and professional finish to your enclosure setup. With an overall width of 1040mm and height of 101mm, it provides a secure and tidy solution for managing cables and maintaining optimal airflow. Elevate your cabinet and rack infrastructure with this essential floor accessory, ensuring a streamlined and clutter-free environment for your networking equipment.