| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S2F-C |
| Color: | Metallic |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 2 in, 50.8 mm |
| Compatible Duct Type: | D, F, FS, G |
| SKU: | PANS2F-C |
S2F-C
| Heilind Number: | PANS2F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | S2F-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduct® snap-clip mounting bracket for use with types G,F,FS and D wiring duct, #8-32 x 1/4 (provided) screw required, 2.00" duct width, spring steel, metallic, 100 pc. package quantity.
More >>Specifications
Detailed Description
Securely mount your Panduct® wiring ducts with our snap-clip bracket, designed for effortless installation of types G, F, FS, and D ducts. Crafted from durable spring steel with a sleek metallic finish, each bracket comes with a #8-32 x 1/4 screw for quick setup. With a 2.00" width, it's perfectly sized for compatibility with a range of duct types. RoHS compliant and boasting a UL94 V-0 flammability rating, this 100-piece package offers peace of mind for your wire and cable management needs. Trust in the quality and convenience of this essential accessory.

