S2LR

Heilind Number:PANS2LR
Manufacturer:Panduit
Manufacturer Number:S2LR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2 RU L-ring cable retainer, 85mm (3.4) x 100mm (3.8), bag of 8 pcs., attaches to S2BRK6/S2BRK12. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2LR
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:3.4 in, 85.6 mm
Overall Height:3.8 in, 97.8 mm
Product Type:Retainer Kit
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS2LR

Detailed Description

Organize your server cabinet with ease using our Retainer Kit. Designed specifically for S-Type cabinets, this accessory ensures a secure fit for your equipment. The sleek black finish adds a professional touch, while the durable construction guarantees long-lasting performance. With an overall width of 3.4 inches and height of 3.8 inches, it's the perfect solution for maintaining order in your server setup. Upgrade your cabinet system with this essential accessory and keep your workspace efficient and organized.