S2RP

Heilind Number:PANS2RP
Manufacturer:Panduit
Manufacturer Number:S2RP
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU vertical patching (0 RU QuickNet) equipment rails for Net-Access S-Type Cabinets (600mm only). Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S2RP
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.69 in, 68.4 mm
Overall Height:1878.3 mm, 73.95 in
Product Type:Equipment Rail
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS2RP

Detailed Description

Enhance your server cabinet organization with our Black Equipment Rail, designed for seamless integration into S-Type cabinets. With an overall width of 2.69 inches and height of 1878.3 millimeters, this essential cabinet accessory ensures efficient wire and cable management. Crafted for durability and ease of installation, it guarantees a tidy and streamlined setup for your equipment. Upgrade your cabinet with this must-have accessory and experience enhanced functionality and organization.