S30-120-L

Heilind Number:PANS30-120-L
Manufacturer:Panduit
Manufacturer Number:S30-120-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 29.53L (750mm), Light-Heavy, Nylon, Natural,Package 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S30-120-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:12.5 mm, .49 in
Overall Length:29.53 in, 750.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:217.9 mm, 8.58 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS30-120-L

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 29.53 inches in length and made of durable Nylon, this tie is perfect for light-heavy duty applications. With a maximum operating temperature of 185°F and a minimum of -40°C, it guarantees reliable performance in various environments. The natural color blends seamlessly, while the impressive tensile strength of 120 lbs ensures a secure hold. Approved for plenum use, it has a maximum bundle diameter of 8.58 inches and a minimum of 0.28 inches, offering versatility in cable management. Each package includes 50 ties, making it a convenient and cost-effective solution for your wire and cable organization needs.