S31-175-L

Heilind Number:PANS31-175-L
Manufacturer:Panduit
Manufacturer Number:S31-175-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 30.55L (776mm), Heavy, Nylon, Natural,Package 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S31-175-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:14.1 mm, .56 in
Overall Length:30.55 in, 776 mm
Material:Nylon 6.6
Maximum Bundle Diameter:228.1 mm, 8.98 in
Tensile Strength:175 lb, 778.43 N
Environment Application:Plenum
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS31-175-L

Detailed Description

Enhance your cable management with our StrongHold™ Cable Tie, designed for heavy-duty applications. With a length of 30.55 inches (776mm) and a maximum tensile strength of 175 lbs (778.43 N), it ensures secure bundling of wires and cables. Made of durable Nylon 6.6, it can withstand temperatures ranging from -40°C to 85°C (-40°F to 185°F), making it suitable for various environments, including plenum spaces. The natural color blends seamlessly, while the 14.1mm (.56 in) width accommodates bundles up to 228.1mm (8.98 in) in diameter. This package includes 50 cable ties, offering convenience and efficiency in your wire organization tasks. Upgrade to the StrongHold™ Cable Tie for reliable fastening solutions.