| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S3F-C |
| Color: | Metallic |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 3 in, 76.2 mm |
| Compatible Duct Type: | D, F, FS, G |
| SKU: | PANS3F-C |
S3F-C
| Heilind Number: | PANS3F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | S3F-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduct® snap-clip mounting bracket for use with types G,F,FS and D wiring duct, #8-32 x 1/4 (provided) screw required, 3.00" duct width, spring steel, metallic, 100 pc. package quantity.
More >>Specifications
Detailed Description
Mounting made easy with the Panduct® snap-clip bracket, designed for effortless installation of types G, F, FS, and D wiring ducts. This essential accessory ensures secure placement, with a #8-32 x 1/4 screw included for convenience. Crafted from durable spring steel in a sleek metallic finish, each package contains 100 pieces, perfect for large-scale projects. With a 3.00" compatible duct width and UL94 V-0 flammability rating, rest assured of both functionality and safety compliance. Effortlessly attach it to ducts of varying types with ease, thanks to its compatibility with D, G, F, and FS ducts. Plus, it's RoHS compliant, making it an environmentally conscious choice for your wire and cable management needs.

