S4-18-C

Heilind Number:PANS4-18-C
Manufacturer:Panduit
Manufacturer Number:S4-18-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 3.94L (100mm), Miniature, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S4-18-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 2.5 mm
Overall Length:100.1 mm, 3.94 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANS4-18-C

Detailed Description

Introducing our StrongHold™ Cable Tie, a reliable solution for securing cables and wires. Measuring 3.94 inches (100mm) in length, this miniature tie is crafted from durable nylon in a natural hue. With a maximum operating temperature of 185°F (85°C) and a minimum of -40°F (-40°C), it offers versatility in various environments. Its slim width of 0.1 inches (2.5mm) and a maximum bundle diameter of 0.87 inches (22.1mm) make it ideal for organizing small to medium-sized cable bundles. With a robust tensile strength of 18 lbs (80.06 N), it ensures a secure hold. Suitable for plenum use, it can withstand demanding conditions. The tie's compliance with RoHS regulations underscores our commitment to quality and environmental responsibility. Perfect for wire and cable management, this package of 100 ties is a must-have for any workspace.