| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S4-18-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 100.1 mm, 3.94 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANS4-18-M0 |
S4-18-M0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 3.94 inches (100mm) in length, this miniature tie is crafted from durable nylon, ensuring weather resistance for outdoor applications. Available in a sleek black color, it comes in a package of 1000 for convenience. With a maximum operating temperature of 185°F (85°C) and a minimum of -40°F (-40°C), it can withstand a wide range of environments. The tie's overall width is 0.1 inches (2.5 mm), with a maximum bundle diameter of 0.87 inches (22.1 mm). Its impressive tensile strength of 18 lbs (80.06 N) guarantees reliable performance. Achieve efficient wire and cable management with this RoHS-compliant product, suitable for various outdoor and indoor uses.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-MP | Pan-Ty® locking tie in a box, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural. | ![]() |


