S4/0-76R-C

Heilind Number:PANS4/0-76R-C
Manufacturer:Panduit
Manufacturer Number:S4/0-76R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tubular Ring Terminal, 4/0 AWG, 7/16 stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S4/0-76R-C
Overall Width:1.06 in, 26924 mm
Overall Length:2.5 in, 63.5 mm
Stud Hole Size:.438 in
Material:Copper
Tongue Width:1.06 in, 26.9 mm
Barrel Length:23.1 mm, .91 in
Barrel Type:Seamless Tubular
Product:Mechanical Lugs
Product Type:Loose Piece Ring Terminal
SKU:PANS4/0-76R-C

Detailed Description

Enhance electrical connections with our Tubular Ring Terminal for 4/0 AWG applications. Featuring a 7/16 stud size, this non-insulated terminal ensures efficient power transmission in bulk packaging. Crafted from high-quality copper, it guarantees durability and conductivity. With an overall width of 1.06 inches and a length of 2.5 inches, it accommodates various wire sizes. The seamless tubular design and .438-inch stud hole size make installation hassle-free. Perfect for mechanical lug assemblies, this RoHS-compliant terminal is a reliable component for crimping applications. Upgrade your connectivity with this essential loose piece terminal.