S48-175-L8

Heilind Number:PANS48-175-L8
Manufacturer:Panduit
Manufacturer Number:S48-175-L8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 48.03L (1220mm), Heavy, Nylon, Gray,Package 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S48-175-L8
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:14.1 mm, .56 in
Overall Length:1220 mm, 48.03 in
Material:Nylon 6.6
Maximum Bundle Diameter:14.37 in, 365 mm
Tensile Strength:175 lb, 778.43 N
Environment Application:Outdoor
Minimum Bundle Diameter:.28 in, 7.1 mm
SKU:PANS48-175-L8

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie. Measuring 48.03 inches in length and made of heavy-duty nylon in a sleek gray hue, these ties are perfect for outdoor use thanks to their durable construction and wide operating temperature range of -40°C to 85°C. With a maximum tensile strength of 175 lbs, they can confidently hold your bundles in place. The overall width of 14.1 mm ensures a secure fit, while the maximum bundle diameter of 365 mm accommodates various cable sizes. Say goodbye to messy wires and hello to organized cable management with these reliable cable ties. Each package contains 50 ties, offering plenty for your needs.