S5-50-C

Heilind Number:PANS5-50-C
Manufacturer:Panduit
Manufacturer Number:S5-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 4.7L (120mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S5-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:119.9 mm, 4.72 in
Material:Nylon 6.6
Maximum Bundle Diameter:23.9 mm, .94 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS5-50-C

Detailed Description

Enhance your cable organization with our StrongHold™ Cable Ties. Measuring 4.7 inches in length, these standard ties are crafted from durable nylon, perfect for securing cables in any environment. With a maximum operating temperature of 185°F and a minimum of -40°F, they offer reliable performance in a range of conditions. The 50-pound tensile strength ensures a secure hold, while the .33-inch width allows for easy application. Suitable for plenum use, these ties accommodate bundles up to .94 inches in diameter, offering versatile cable management solutions. Upgrade your setup with this essential wire and cable management product.