| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S5-50-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 119.9 mm, 4.72 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 23.9 mm, .94 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .12 in, 3 mm |
| SKU: | PANS5-50-C0 |
S5-50-C0
Specifications
Detailed Description
Secure your cables with ease using our StrongHold™ Cable Tie. Designed for outdoor use, this weather-resistant tie is made of durable nylon 6.6, ensuring longevity and reliability in any environment. With a maximum operating temperature of 185°F and a minimum of -40°C, it can withstand extreme conditions. The 4.7-inch length and 0.33-inch width provide ample space for bundling, with a maximum bundle diameter of 0.94 inches. Offering a strong tensile strength of 50 lbs (222.41 N), it guarantees a secure hold for your cables. Perfect for wire and cable management, this black tie comes in a package of 100, making it ideal for larger projects. Its versatility and performance make it a must-have for any professional or DIY enthusiast.

