S51SPD2B

Heilind Number:PANS51SPD2B
Manufacturer:Panduit
Manufacturer Number:S51SPD2B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1070mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S51SPD2B
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:1040 mm, 40.9 in
Overall Height:2132 mm, 84 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS51SPD2B

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with the Day Two Side Panel in sleek black. Designed for S-Type cabinets, this accessory offers a perfect fit with an overall width of 1040mm and height of 2132mm. Elevate your organization and security with this essential cabinet accessory.