S51SPD2W

Heilind Number:PANS51SPD2W
Manufacturer:Panduit
Manufacturer Number:S51SPD2W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1070mm Day Two Side Panel for Net-Access S-Type Cabinet. Color: White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S51SPD2W
Color:White
Accessory Type:Cabinet Accessories
Overall Width:1040 mm, 40.9 in
Overall Height:2132 mm, 84 in
Product Type:Day Two Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS51SPD2W

Detailed Description

Enhance the functionality and aesthetics of your server cabinet with the Day Two Side Panel in crisp white. Designed for compatibility with S-Type cabinets, this accessory boasts a sleek overall width of 1040 mm and an impressive height of 2132 mm, ensuring a perfect fit. Elevate your organization with this essential cabinet accessory.