S51SPSE

Heilind Number:PANS51SPSE
Manufacturer:Panduit
Manufacturer Number:S51SPSE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU x 1070mm enhanced Side Panel for Net-Access S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S51SPSE
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:37.91 in, 962.9 mm
Overall Height:2100.4 mm, 82.69 in
Product Type:Side Panel
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANS51SPSE

Detailed Description

Upgrade your server cabinet with the sleek and functional Black Side Panel. Designed for S-Type compatible cabinets, this accessory not only enhances the aesthetics but also offers practical benefits. With an overall width of 37.91 inches and a height of 82.69 inches, it provides ample coverage and protection for your equipment. Perfect for organizing cables and maintaining a tidy workspace, this Side Panel is a must-have for efficient cable management in your server setup. Elevate your cabinet's functionality with this essential accessory.